5790 9583 103 | COMUS
Solid state relay, 3-32 VDC, zero voltage switching, 24-480 VAC, 45 A, PCB mounting, 5790 9583 103
NCNR (non cancelable / non returnable)
Solid state relay, 5790 9583 103, COMUS
For screw-on mounting, with screw terminals; Load current: 25 or 45 A. Load voltage range: 24 to 480 VAC or 48 to 480 VAC. Control voltage: 3.0 to 32 VDC. Control current: max. 25 mA. Peak reverse voltage: 1200 V. Leakage current max.: 10 mA RMS. Forward voltage: 1.6 V. Operating frequency: 47 to 63 Hz. Dielectric test voltage control/load circuit: 4.0 kV. Operating temperatures: -20 to +80 °C.
No-voltage release.
Load voltage range: 24 to 480 VAC.
Technical attributes (type, load current, response/ release time (max.)): WG A3 12D 45 Z, 45 A, 0.1/11 ms.
| Filter | Property | Value |
|---|---|---|
| Rated current | 45 A | |
| Voltage | 24-480 VAC | |
| Control Voltage | 3-32 VDC | |
| Voltage V RRM (peak reverse voltage) | 1.2 kV | |
| Switching Mode | zero voltage switching | |
| Assembly | PCB mounting | |
| LED display | No |
| Property | Value |
|---|---|
| Customs tariff number | 85364900 |
| Country of origin | BE |
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |