19350230 | CML
Signal light, 230 V (AC), red, 18 mcd, Mounting Ø 14 mm, LED number: 1, 19350230
NCNR (non cancelable / non returnable)
LED signal lamps, type CML 1935.
Panel-mount diameter: 14 mm. LED diameter: 10 mm, with high-gloss chrome plated brass reflector and protective sleeve. Connection: tab terminals 2.8 x 0.8 mm. Degree of protection (EN 60529): IP 67, at the front between the LED and housing, and between the housing and front panel if the included seal ring is used. Ambient temperatures: –20 to +60 °C. Certifications: VDE, UL.
Technical attributes (type, rated voltage, color, rated current, luminous intensity): 19350230, 230 VAC, red, 3.0 mA, 18 mcd
| Filter | Property | Value |
|---|---|---|
| Connection | faston plug 2.8 x 0.8 mm | |
| Diode Diameter | 10 mm | |
| Installation diameter | 14 mm | |
| Farbe der Beleuchtung | red | |
| Luminous intensity | 0.018 cd | |
| Assembly | central Mounting | |
| Rated voltage (AC) | 230 V | |
| Rated current | 3 mA | |
| Number of LEDs | 1 |
| Property | Value |
|---|---|
| Customs tariff number | 85414100 |
| Country of origin | CN |
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |