JK-8550DE-2 | Cherry
STREAM Keyboard, wireless, blackDE layout, retail packaging
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
66.8066 € *
Available in 5 Days: 20 pcs. - if ordered today
Total Price:
66.81 € *
Price list
Quantity
Price per unit*
1 pcs.
66.8066 €
10 pcs.
63.4627 €
*incl. VAT plus shipping costs
Subject to prior sale
Keyboard Stream, JK-8550DE-2, Cherry
The CHERRY STREAM KEYBOARD meets the highest standards and gives you an incomparable typing feel. Its mixture of design, elegance and purity gives it the potential to be a very popular keyboard for the office and at home.
Features
- Extremely quiet keystrokes, unbeatable typing feel
- Durable key lettering, our own SX scissor mechanism
- 3 integrated status LEDs, perfect slip resistance, 10 Office & multimedia keys
- Flat overall height, focused on the essentials, GS approval
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection | wireless | |
| Colour | black | |
| Character set | DE |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 84716060 |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |