JD-8500DE-2 | Cherry

STREAM Desktop Keyboard and Mouse Set, wireless,black DE layout, optical, 2400 DPI, retail pack

Order No.: 12M4427
EAN: 4025112090745
MPN:
JD-8500DE-2
Series: STREAM
JD-8500DE-2 Cherry Keyboards Image 1
JD-8500DE-2 Cherry Keyboards Image 2
JD-8500DE-2 Cherry Keyboards Image 3
JD-8500DE-2 Cherry Keyboards Image 4
JD-8500DE-2 Cherry Keyboards Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
81.4674 € *
Available in 5 Days: 16 pcs. - if ordered today
Total Price:
81.47 € *
Price list
Quantity
Price per unit*
1 pcs.
81.4674 €
10 pcs.
77.3976 €
*incl. VAT plus shipping costs
Subject to prior sale

Keyboard-Mouse Set, JD-8500DE-2, Cherry

The CHERRY STREAM DESKTOP is a versatile addition to your workspace – it is solid, resilient, adaptable, durable and stylish. It unites all the beloved features of the STREAM in a 2.4 GHz wireless desktop and is the perfect choice for both professional and home use.

Features

  • Super silent keystroke
  • CHERRY SX scissor mechanism
  • Quiet, clickless mouse buttons
  • 3-level adjustable mouse sensor with up to 2400 dpi
  • Rubberized feet for perfect slip resistance
  • Integrated metal plate for maximum torsional rigidity
  • Status LEDs show low battery charge and mouse resolution
  • Keyboard with integrated status LEDs for the CAPS LOCK, NUM and SCROLL keys
Technical specifications
Filter Property Value
Connection wireless
Colour black
Character set DE
Logistics
Property Value
Customs tariff number 84716060
Country of origin CN
Compliance
Property Value
RoHS conform Yes
Electrical equipment take-back Electrical equipment take-back
Date of RoHS guidelines 3/31/15
SVHC free Yes