JD-0710DE-2 | Cherry

DW 3000 Keyboard and Mouse Set, wireless, blackDE layout, optical, 1200 DPI, retail packaging

Order No.: 12M4422
EAN: 4025112088414
MPN:
JD-0710DE-2
Series: DW
JD-0710DE-2 Cherry Keyboards Image 1
JD-0710DE-2 Cherry Keyboards Image 2
JD-0710DE-2 Cherry Keyboards Image 3
JD-0710DE-2 Cherry Keyboards Image 4
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
50.8130 € *
Available in 5 Days: 50 pcs. - if ordered today
Total Price:
50.81 € *
Price list
Quantity
Price per unit*
1 pcs.
50.8130 €
10 pcs.
48.2783 €
*incl. VAT plus shipping costs
Subject to prior sale

Keyboard-Mouse Set, JD-0710DE-2, Cherry

The wireless desktop set CHERRY DW 3000 is rock-solid CHERRY technology with an excellent price-performance ratio. The flat, clearly designed keyboard with short-stroke soft keys enables precise, fast writing with minimal noise generation. In addition, the key legends are laser engraved, making them durable, wear resistant and easy to read. The optical 3-button mouse matches the design and technology of the keyboard, and glides impressively over most surfaces. CHERRY DW 3000 is optimised for professional use in the workplace – in typical CHERRY quality: reliable, high performance and lasting.

Features

  • Flat, wireless keyboard including cursor and number pad
  • Whisper keystroke keys with wear-resistant laser key legends
  • Up to 10 million keystrokes
  • 4 hotkeys (calculator, e-mail, browser, sleep mode)
  • Plug & Play via USB connection
  • 3-button mouse, for both left-handed and right-handed operation
  • Optical sensor technology (1,200 dpi)
  • Battery status display in keyboard and mouse
Technical specifications
Filter Property Value
Connection wireless
Colour black
Character set DE
Logistics
Property Value
Customs tariff number 84716060
Country of origin CN
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes
Electrical equipment take-back Electrical equipment take-back