93304061 | Cena
Hexagon head screw, external hexagon, M4, 6 mm, PA, DIN 933/ISO 4017, 93304061
Order No.: 16H5434
EAN: 4099889500929
MPN:
93304061
9330406.1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.0524 € *
Standard delivery time from the manufacturer is: 10 Weeks
Total Price:
52.36 € *
Price list
Quantity
Price per unit*
1000 pcs.
0.0524 €
5000 pcs.
0.0464 €
10000 pcs.
0.0428 €
*incl. VAT plus shipping costs
Subject to prior sale
Hex screws made of PA 6.6 DIN 933/ISO 4017, type 0020.
Plain-colored.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | hexagon head screw | |
| Spindle drive type | external hexagon | |
| Thread size | M4 | |
| Length | 6 mm | |
| Head shape | hexagon head | |
| Material | PA | |
| Standard number | DIN 933/ISO 4017 |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Bag with 200 pieces |
| Customs tariff number | 39269097 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |