PLA1125EX | Celduc Relais

Magnet sensor, plastic, built-in mounting, 1 Form A (N/O), 10 W, 60 V (DC), 0.4 A, PLA1125EX

Order No.: 45P4554
EAN: 3760283304031
MPN:
PLA1125EX
Series: PL
PLA1125EX Celduc Relais Proximity Switches, Reed switches
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
54.6091 € *
Standard delivery time from the manufacturer is: 15 Weeks
Total Price:
273.05 € *
*incl. VAT plus shipping costs
Subject to prior sale
5 pcs.
54.6091 €

Magnetic proximity sensor, PLA1125EX, Celduc Relais

Magnetic proximity sensor with 1 normally open contact.

Technical specifications
Filter Property Value
Product type magnet sensor
Version plastic
Latching switching function 1 Form A (N/O)
Breaking capacity 10 W
Switching Voltage (DC) 60 V
switching current 0.4 A
Detecting distance 15-20 mm
Assembly built-in mounting
Connection cable connection 0.5 m
Degree of protection (IP) IP67
Length 32 mm
Logistics
Property Value
Customs tariff number 85365080
Country of origin FR
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes