PLA10160 | Celduc Relais

Magnet sensor, plastic, built-in mounting, 1 Form A (N/O), 10 W, 100 V (DC), 0.5 A, PLA10160

Order No.: 45P4552
EAN: 3760283305007
MPN:
PLA10160
Series: PL
PLA10160 Celduc Relais Proximity Switches, Reed switches
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
13.5065 € *
Standard delivery time from the manufacturer is: 9 Weeks
Total Price:
607.79 € *
*incl. VAT plus shipping costs
Subject to prior sale
45 pcs.
13.5065 €

Magnetic proximity sensor, PLA10160, Celduc Relais

Magnetic proximity sensor with REED switch and 1 normallly open contact.

Technical specifications
Filter Property Value
Product type magnet sensor
Version plastic
Latching switching function 1 Form A (N/O)
Breaking capacity 10 W
Switching Voltage (DC) 100 V
Switching Voltage (AC) 48 V
switching current 0.5 A
Detecting distance 19 mm
Assembly built-in mounting
Connection cable connection 15 m
Degree of protection (IP) IP67
Length 32 mm
Logistics
Property Value
Customs tariff number 85365080
Country of origin FR
Compliance
Property Value
RoHS conform Yes
SVHC free Yes
Date of RoHS guidelines 3/31/15