MPSA92 | CDIL
Bipolar junction transistor, PNP, 500 mA, 300 V, THT, TO-92, MPSA92
Unit Price (€ / pc.)
0.0988 € *
Available: 809 pcs.
Total Price:
0.10 € *
Price list
Quantity
Price per unit*
1 pcs.
0.0988 €
100 pcs.
0.0904 €
*incl. VAT plus shipping costs
Subject to prior sale
PNP transistor, MPSA92, CDIL
This PNP silicon planer epitaxial transistor is used for general purpose applications, requiring high breakdown voltage, low saturation voltage and low capacitance.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Assembly | THT | |
| Enclosure | TO-92 | |
| Version | PNP | |
| Saturation voltage | 900 mV | |
| Collector current | 500 mA | |
| max.voltage between collector and emitter Vceo | 300 V | |
| max.voltage between collector and base Vcbo | 300 V | |
| Power dissipation | 0.625 W | |
| Transit frequency fTmin | 50 MHz | |
| Min DC gain | 25 mA | |
| Rated current | 500 mA | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 150 °C |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Reel with 1,200 pieces |
| Country of origin | IN |
| Customs tariff number | 85412900 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |