BD239C | CDIL
Bipolar junction transistor, NPN, 2 A, 100 V, THT, TO-220, BD239C
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.1940 € *
Standard delivery time from the manufacturer is: On Request
Transistor, BD239C, CDIL
Complementary silicon transistor intended for a wide variety of switching and amplifier application, series and shunt regulator, driver and output stage of a Hi-Fi amplifier
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Assembly | THT | |
| Enclosure | TO-220 | |
| Version | NPN | |
| Saturation voltage | 700 mV | |
| Collector current | 2 A | |
| max.voltage between collector and emitter Vceo | 100 V | |
| max.voltage between collector and base Vcbo | 115 V | |
| Power dissipation | 2 W | |
| Transit frequency fTmin | 3 MHz | |
| Min DC gain | 15 mA | |
| min. operating temperature | -65 °C | |
| max. operating temperature | 150 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85412100 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |