2N5416 | CDIL
Bipolar junction transistor, PNP, 1 A, 300 V, THT, TO-39, 2N5416
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.6426 € *
Available: 426 pcs.
Total Price:
0.64 € *
Price list
Quantity
Price per unit*
1 pcs.
0.6426 €
25 pcs.
0.6069 €
100 pcs.
0.5593 €
*incl. VAT plus shipping costs
Subject to prior sale
PNP transistor, 2N5416, CDIL
This PNP silicon high voltage transistor is used for high speed switching and linear amplifier appliances in military, industrial and commercial equipment.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Assembly | THT | |
| Enclosure | TO-39 | |
| Version | PNP | |
| Saturation voltage | 2 V | |
| Collector current | 1 A | |
| max.voltage between collector and emitter Vceo | 300 V | |
| max.voltage between collector and base Vcbo | 350 V | |
| Power dissipation | 1 W | |
| Transit frequency fTmin | 15 MHz | |
| Min DC gain | 30 mA | |
| Max DC amplification | 120 mA | |
| Rated current | 1 A | |
| min. operating temperature | -65 °C | |
| max. operating temperature | 200 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85412900 |
| Original Packaging | Bulk with 500 pieces |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |