HSE07201.012 | CAMTEC
Power supply, 12 VDC, 40 A, 720 W, HSE07201.012
NCNR (non cancelable / non returnable)
Power supplies, type Camtec HSE.
Single-phase AC/DC power supply for rail mounting, V/I characteristic, convection cooling, sustained short circuit-proof; Input voltage: 115/230 VAC. Input range AC: 90 V to 132 V/184 to 265 V. Input range DC: 250 V to 375 V. Operating temperatures: - 20 to +70 °C.
Output power 720 W, type HSE07201.
MTBF: 350000 h. Backup time (230 VAC): 30 ms. Connection: 6.0 mm² screw terminals. Dimensions: 200 x 130 x 118 mm. Weight: 3.15 kg.
Technical attributes (type, output voltage, output current, residual ripple, efficiency): HSE07201.12T, 12 VDC, 40 A, 40 mV, 90 %
| Filter | Property | Value |
|---|---|---|
| Number of outputs | 1 | |
| Output current | 40 A | |
| Output voltage DC | 12 VDC | |
| Input voltage AC | 90-132 VAC, 184-264 VAC, 250-375 VDC | |
| Power | 720 W | |
| efficiency | 91 % | |
| Degree of protection (IP) | IP20 | |
| Width | 200 mm | |
| Height | 130 mm | |
| Depth | 118 mm |
| Property | Value |
|---|---|
| Customs tariff number | 85043180 |
| Country of origin | DE |
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |