PT207SQQ | C & K
Toggle switch, metal, 2 pole, latching/groping, On-Off-(On), 15 A/277 VAC, silver-plated, PT207SQQ
Unit Price (€ / pc.)
29.2740 € *
Standard delivery time from the manufacturer is: 20 Weeks
Total Price:
2,927.40 € *
Price list
Quantity
Price per unit*
100 pcs.
29.2740 €
260 pcs.
28.3696 €
*incl. VAT plus shipping costs
Subject to prior sale
Toggle switch, PT207SQQ, C & K
PT sealed toggle switch is well suited to meet the stringent performance requirements for vehicles used in applications such as off-road, materials handling and industrial applications. The IP66/68 sealed PT switch is manufactured to be reliable and rugged, making it capable of withstanding forceful vibrations and harsh outdoor conditions where dirt, dust and water immersion and jet spray are constant factors.
Features
- High strength, heat resistant housing
- Integrated panel seal for extra protection
- Superior oil and fuel resistance
- Suitable in harsh environments
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Latching switching function | latching/groping | |
| Pin number | 2 pole | |
| Shift position | On-Off-(On) | |
| Actuator colour | metal | |
| illuminated | No | |
| Connection | faston plug | |
| Design | vertical | |
| contact surface | silver-plated | |
| Type of mounting | central Mounting | |
| Breaking capacity | 15 A/277 VAC | |
| Protection class | IP66/IP68 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | VN |
| Customs tariff number | 85365080 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |