719-0104-000 | C & K

Cap, wide, (L x W x H) 17.3 x 17.1 x 6.3 mm, black, for short-stroke pushbutton DIGITAST, 719-0104-000

Order No.: 13G632
EAN: 4099889328554
MPN:
719-0104-000
STKBK
Series: DIGITAST
719-0104-000 C & K Switches Accessories Image 1
719-0104-000 C & K Switches Accessories Image 2
Image may differ
Unit Price (€ / pc.)
0.714 € *
Available in 5 Days: 1,055 pcs. - if ordered today
Total Price:
357.00 € *
*incl. VAT plus shipping costs
Subject to prior sale
500 pcs.
0.714 €

Keycaps, type SRK../STK../STIK.

Keycaps 17.3 mm.

Type: STKBK, black

Technical specifications
Filter Property Value
Product type cap
Version wide
Height 6.3 mm
Length 17.3 mm
Suitable for short-stroke pushbutton DIGITAST
Colour black
Width 17.1 mm
Logistics
Property Value
Country of origin CN
Customs tariff number 85365011
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 6/8/11
SVHC free Yes