T3448A 8 | C.K Tools
Rolling tape measure, with lock and pause button, 8 m, T3448A 8
Order No.: 05L7166
EAN: 5013969252774
MPN:
T3448A 8
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
23.7405 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
23.74 € *
Price list
Quantity
Price per unit*
1 pcs.
23.7405 €
5 pcs.
22.5505 €
10 pcs.
21.4200 €
*incl. VAT plus shipping costs
Subject to prior sale
XT Tape measure, T3448A 8, C.K Tools
XT Tape measure 32 mm x 0.14 mm premium double sided Nylon coated blade.
Features
- Class I accuracy (+/- 1.1 mm/10m) high quality tape with lock and pause button
- Magnetic double hook tip with four rivet points
- Solid ABS case with rubber coating for super grip
- High strength construction offers up to 4.1M of standout
- Comes with lanyard
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | rolling tape measure | |
| Version | with lock and pause button | |
| measurement range | 8 m |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 90178010 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |
| Electrical equipment take-back | |