495011 | C.K Tools
Soldering iron, C.K Tools 495011, 25 W, 230 V
Order No.: 03L3396
EAN: 5051074950116
MPN:
495011
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
22.8361 € *
Available in 7 Days: 30 pcs. - if ordered today
- High quality, heavy duty construction for professional use
- Long life tips suitable for use with lead free solder
- Individually tested to 10,000V for safe live working up to 1,000V
- According to VDE0682/201
- With 2-pin Euro plug
- 25 Watt
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | soldering iron | |
| Power | 25 W | |
| Input voltage | 230 V | |
| Soldering tip series | C950 | |
| min. operating temperature | 350 °C | |
| max. operating temperature | 430 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85151100 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |