T4670M 17 | C.K Tools

Socket wrench, 2 pieces, Hexagon, slot, 3/8 inch, 17 mm, T4670M 17

Order No.: 08L0125
EAN: 5013969250374
MPN:
T4670M 17
Series: Vorteck
T4670M 17 C.K Tools Sockets, Ratchets and Accessories Image 1
T4670M 17 C.K Tools Sockets, Ratchets and Accessories Image 2
T4670M 17 C.K Tools Sockets, Ratchets and Accessories Image 3
T4670M 17 C.K Tools Sockets, Ratchets and Accessories Image 4
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
14.2800 € *
Available in 7 Days: 30 pcs. - if ordered today
Total Price:
14.28 € *
Price list
Quantity
Price per unit*
1 pcs.
14.2800 €
5 pcs.
12.8520 €
*incl. VAT plus shipping costs
Subject to prior sale

Vorteck Channel Socket, T4670M 17, C.K Tools

Vorteck Channel Socket Hex 3/8" drive, 17 mm.

Features

  • Unique C.K designed channel socket with 3/8" drive
  • Optimised for 21 mm slotted channel
  • Flat sided design for easy access
  • Manufactured from chrome molybdenum alloy steel for strength and durability
  • Impact rated for high torque applications
Technical specifications
Filter Property Value
Version socket wrench
ESD protection No
1000V Insulated No
Size 3/8 inch, 17 mm
Peak type Hexagon, slot
Contents 2 pieces
Logistics
Property Value
Country of origin TW
Customs tariff number 82042000
Compliance
Property Value
SVHC free Yes
RoHS conform not_relevant