T4571 | C.K Tools
Socket wrench adapter kit, 3 pieces, 1/4 inch, 3/8 inch, 1/2 inch, T4571
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
11.5311 € *
Next delivery: 2 pcs. on 2026-08-07
Available in 7 Days: 30 pcs. - if ordered today
Total Price:
11.53 € *
Price list
Quantity
Price per unit*
1 pcs.
11.5311 €
5 pcs.
10.3768 €
*incl. VAT plus shipping costs
Subject to prior sale
Vorteck Impact Socket Adaptor, T4571, C.K Tools
Vorteck Impact Socket Adaptors, 65 mm, 3-pcs.
Features
- Manufactured from Chrome Vanadium steel for exception strenght and durability
- Impacted rated for High torque applications
- Black oxide finish for an extended working life
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket wrench kit | |
| ESD protection | No | |
| 1000V Insulated | No | |
| Size | 1/4 inch, 3/8 inch, 1/2 inch | |
| Contents | 3 pieces |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82054000 |
| Country of origin | TW |
Compliance
| Property | Value |
|---|---|
| RoHS conform | not_relevant |
| SVHC free | Yes |