T39075A 180-RND | C.K Tools

VDE side cutter, 190 mm, 240 g, cut capacity (4/3/2.5 mm/–), T39075A 180-RND

Order No.: 08L0150
EAN: 5013969251784
MPN:
T39075A 180-RND
Series: RedLine
T39075A 180-RND C.K Tools Side Cutters, Tip Cutters Image 1
T39075A 180-RND C.K Tools Side Cutters, Tip Cutters Image 2
T39075A 180-RND C.K Tools Side Cutters, Tip Cutters Image 3
T39075A 180-RND C.K Tools Side Cutters, Tip Cutters Image 4
T39075A 180-RND C.K Tools Side Cutters, Tip Cutters Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
69.1509 € *
Available in 7 Days: 30 pcs. - if ordered today
Total Price:
69.15 € *
Price list
Quantity
Price per unit*
1 pcs.
69.1509 €
5 pcs.
62.2370 €
*incl. VAT plus shipping costs
Subject to prior sale

RedLine VDE Side Cutter, T39075A 180-RND, C.K Tools

RedLine VDE Side cutter with rounded handle design reduces fatigue and improves comfort in use. Two component ergonomic handle design with anti-slip horns for increased comfort, control and safety. Lanyard ready with fully integrated tether connection points in each handle, fully conforming to VDE.

Features

  • Individually tested to 10,000 V for safe live working up to 1,000 V
  • Induction hardened jaws for outstanding long term performance
  • Cutting jaws with C.K optimised geometry
  • Drop forged special alloy steel
Technical specifications
Filter Property Value
Version side cutter
ESD protection No
1000V Insulated Yes
Length 190 mm
Weight 240 g
Cutting capacity (soft) 4 mm
Cutting capacity (medium-hard) 3 mm
Cutting capicity (hard) 2.5 mm
Material special steel
Logistics
Property Value
Country of origin DE
Customs tariff number 82032000
Compliance
Property Value
SVHC free Yes
RoHS conform not_relevant