T39075A 140-RND | C.K Tools
VDE side cutter, 157 mm, 180 g, cut capacity (4/1.9/1.4 mm/–), T39075A 140-RND
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
64.1529 € *
Available in 7 Days: 30 pcs. - if ordered today
Total Price:
64.15 € *
Price list
Quantity
Price per unit*
1 pcs.
64.1529 €
5 pcs.
57.7388 €
*incl. VAT plus shipping costs
Subject to prior sale
RedLine VDE Side Cutter, T39075A 140-RND, C.K Tools
RedLine VDE Side cutter with rounded handle design reduces fatigue and improves comfort in use. Two component ergonomic handle design with anti-slip horns for increased comfort, control and safety. Lanyard ready with fully integrated tether connection points in each handle, fully conforming to VDE.
Features
- Individually tested to 10,000 V for safe live working up to 1,000 V
- Induction hardened jaws for outstanding long term performance
- Cutting jaws with C.K optimised geometry
- Drop forged special alloy steel
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | side cutter | |
| ESD protection | No | |
| 1000V Insulated | Yes | |
| Length | 157 mm | |
| Weight | 180 g | |
| Cutting capacity (soft) | 4 mm | |
| Cutting capacity (medium-hard) | 1.9 mm | |
| Cutting capicity (hard) | 1.4 mm | |
| Material | special steel |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82032000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | not_relevant |
| SVHC free | Yes |