T49283D | C.K Tools
VDE screwdriver kit, PZ1, PZ2, 3.5 mm, 4 mm, 5.5 mm, Pozidriv/slotted, T49283D
Order No.: 03L4905
EAN: 5013969245097
MPN:
T49283D
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
60.3092 € *
Available in 7 Days: 30 pcs. - if ordered today
Total Price:
60.31 € *
Price list
Quantity
Price per unit*
1 pcs.
60.3092 €
3 pcs.
54.2640 €
*incl. VAT plus shipping costs
Subject to prior sale
A slim shafted screwdriver which provides easy access to recessed screws without the need to remove any of the insulation. - slim shafted insulated blades - allow access to recessed screws and fixings - VDE approved - individually tested to 10,000V for safe working up to 1,000V - 100 % German manufactured - quality and performance assured - Dual component, ergonomic handle - specifically designed for use by electricians - Premium quality Chrome Vanadium steel blades - optimised grip for fingertip control and final torque down power - non-roll handle design - permanant tip type marking on the end of the handle - precision machined tips for the ultimate screw fit and high torque output - Contents: each 1 piece of slotted 3,5 x 100 / 4,0 x 100 / 5,5 x 125 / PZ1 x 100 and PZ2 x 125 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | screwdriver kit | |
| ESD protection | No | |
| 1000V Insulated | Yes | |
| Size | PZ1, PZ2, 3.5 mm, 4 mm, 5.5 mm | |
| Peak type | Pozidriv/slotted |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 82054000 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |