T49162D | C.K Tools

VDE screwdriver kit, PH0, PH1, PH2, 3 mm, 4 mm, 5.5 mm, 6.5 mm, Phillips/slotted, T49162D

Order No.: 03L4907
EAN: 5013969245110
MPN:
T49162D
T49162D C.K Tools Screwdrivers, Bits and Bitholders Image 1
T49162D C.K Tools Screwdrivers, Bits and Bitholders Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
51.8483 € *
Available in 7 Days: 30 pcs. - if ordered today
Total Price:
51.85 € *
Price list
Quantity
Price per unit*
1 pcs.
51.8483 €
3 pcs.
46.6599 €
*incl. VAT plus shipping costs
Subject to prior sale
- Tip type marking for easy identification - Ergonomically shaped, dual component handle for increased comfort, control & safety - Long fine neck for precise fingertip control - Ridges along the head give extra grip in that last ¼ turn - Handle injection moulded directly to blade giving the ultimate bond for increased reliability & durability - Premium quality Chrome Vanadium steel blade for exceptional strength & durability - Precision machined tip for an exact screw fit & damage free screwdriving - Contents: 1 x slotted flared, sizes: 4.0 x 75, 5.5 x 100 & 6.5 x 150mm, 1 x slotted parallel, size: 3.0 x 75mm, 1 x Phillips, sizes: 0 x 60, 1 x 80 & 2 x 100mm
Technical specifications
Filter Property Value
Product type screwdriver kit
ESD protection No
1000V Insulated Yes
Size PH0, PH1, PH2, 3 mm, 4 mm, 5.5 mm, 6.5 mm
Peak type Phillips/slotted
Logistics
Property Value
Country of origin DE
Customs tariff number 82054000
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes