T49142-0 | C.K Tools

VDE screwdriver, PH0, Phillips, BL 60 mm, L 155 mm, T49142-0

Order No.: 03L4414
EAN: 5013969703894
MPN:
T49142-0
T49142-0 C.K Tools Screwdrivers, Bits and Bitholders Image 1
T49142-0 C.K Tools Screwdrivers, Bits and Bitholders Image 2
T49142-0 C.K Tools Screwdrivers, Bits and Bitholders Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
6.4022 € *
Available in 7 Days: 30 pcs. - if ordered today
Total Price:
6.40 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
6.4022 €

- Tip type marking for easy identification

- Ergonomically shaped, dual component handle for increased comfort, control & safety

- Long fine neck for precise fingertip control

- Ridges along the head give extra grip in that last ¼ turn

- Handle injection moulded directly to blade giving the ultimate bond for increased reliability & durability

- Premium quality Chrome Vanadium steel blade for exceptional strength & durability

- Precision machined tip for an exact screw fit & damage free screwdriving

- VDE approved - individually tested to 10,000V for safe live working up to 1,000V

- According to EN 60900 / VDE0682/201, DIN ISO 8764

- Size: PH 0

- Visible blade length: 60 mm

- Overall length: 155 mm

Technical specifications
Filter Property Value
Product type screwdriver
ESD protection No
1000V Insulated Yes
Size PH0
Blade length 60 mm
Peak type Phillips
Length 155 mm
Logistics
Property Value
Country of origin DE
Customs tariff number 82054000
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes