T4883X | C.K Tools

Screwdriver kit, PH0, PH1, 2.5 mm, 3 mm, 4 mm, Phillips/slotted, BL 150 mm, T4883X

Order No.: 03L4373
EAN: 5013969981254
MPN:
T4883X
T4883X C.K Tools Screwdrivers, Bits and Bitholders
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
41.8047 € *
Available in 7 Days: 30 pcs. - if ordered today
Total Price:
41.80 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
41.8047 €

- Ergonomically designed handle with hollow rotating cap for ease of use & precise control

- Premium quality alloy steel blade for exceptional strength & durability

- Precision machined tip for an exact screw fit & damage free screwdriving

- Black anti-peel tips eliminates the risk of damage from flaking chrome

- Tip type colour coding for easy identification

- Contents: 1 x slotted, sizes: 2.5 x 75, 3 x 100, 3 x 150, 4 x 100 & 4 x 150mm, 1 x Phillips, sizes: 0 x 60 & 1 x 80mm

Technical specifications
Filter Property Value
Product type screwdriver kit
ESD protection No
1000V Insulated No
Size PH0, PH1, 2.5 mm, 3 mm, 4 mm
Blade length 150 mm
Peak type Phillips/slotted
Logistics
Property Value
Country of origin DE
Customs tariff number 82054000
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes