T4880XES12 | C.K Tools
ESD screwdriver, 1.2 mm, slotted, BL 60 mm, L 157 mm, T4880XES12
Order No.: 03L4356
EAN: 5013969979312
MPN:
T4880XES12
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
8.2586 € *
Available in 7 Days: 20 pcs. - if ordered today
- Ergonomically designed handle with hollow rotating cap for ease of use & precise control
- Premium quality alloy steel blade for exceptional strength & durability
- Precision machined tip for an exact screw fit & damage free screwdriving
- Black anti-peel tips eliminates the risk of damage from flaking chrome
- Fully ESD compliant for safe use on sensitive electronic components
- Size: 1,2 mm
- Visible blade length: 60 mm
- Overall length: 157 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | screwdriver | |
| ESD protection | Yes | |
| 1000V Insulated | No | |
| Size | 1.2 mm | |
| Blade length | 60 mm | |
| Peak type | slotted | |
| Length | 157 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82054000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |