T4880X 315 | C.K Tools

Screwdriver, 3 mm, slotted, BL 150 mm, L 247 mm, T4880X 315

Order No.: 03L4351
EAN: 5013969979244
MPN:
T4880X 315
T4880X 315 C.K Tools Screwdrivers, Bits and Bitholders
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
6.6402 € *
Available in 7 Days: 30 pcs. - if ordered today
Total Price:
6.64 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
6.6402 €

- Ergonomically designed handle with hollow rotating cap for ease of use & precise control

- Premium quality alloy steel blade for exceptional strength & durability

- Precision machined tip for an exact screw fit & damage free screwdriving

- Black anti-peel tips eliminates the risk of damage from flaking chrome

- Tip type colour coding for easy identification

- Size: 3,0 mm

- Visible blade length: 150 mm

- Overall length: 247 mm

Technical specifications
Filter Property Value
Product type screwdriver
ESD protection No
1000V Insulated No
Size 3 mm
Blade length 150 mm
Peak type slotted
Length 247 mm
Logistics
Property Value
Country of origin DE
Customs tariff number 82054000
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes