T4852P | C.K Tools
Screwdriver kit, 1 mm, 1.6 mm, 2 mm, 2.4 mm, slotted, T4852P
Order No.: 03L4322
EAN: 5013969593402
MPN:
T4852P
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
11.1146 € *
Available in 7 Days: 30 pcs. - if ordered today
- Ergonomically designed handle with hollow rotating cap for ease of use and precise control
- Blades manufactured from special alloy steel for strength & durability
- Precision machined tips for an exact screw fit
- Contents: Slotted: 1.0 x 15, 1.6 x 20, 2.0 x 22 & 2.4 x 25mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | screwdriver kit | |
| ESD protection | No | |
| 1000V Insulated | No | |
| Size | 1 mm, 1.6 mm, 2 mm, 2.4 mm | |
| Peak type | slotted |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TW |
| Customs tariff number | 82054000 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |