T4812 0 | C.K Tools

Screwdriver, PH0, Phillips, BL 65 mm, L 130 mm, T4812 0

Order No.: 03L4282
EAN: 5013969587708
MPN:
T4812 0
T4812 0 C.K Tools Screwdrivers, Bits and Bitholders
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
4.9266 € *
Available in 7 Days: 30 pcs. - if ordered today
Total Price:
4.93 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
4.9266 €

- Shatter resistant acetate handle - wipe clean, oil & acid resistant

- Large square shape handle design for maximum torque

- Handle injection moulded directly to blade giving the ultimate bond for increased reliability & durability

- Anti roll flats to prevent the screwdriver rolling off sloping surfaces

- Chrome plated toughened alloy steel blade for increased strength & durability

- Precision machined tip for an exact screw fit & damage free screwdriving

- Drop forged blades from Chrome Vanadium/Molybdenum steel, hardened and tempered

- According to ISO 8764

- Size: PH 0

- Visible blade length: 65 mm

- Overall length: 135 mm

Technical specifications
Filter Property Value
Product type screwdriver
ESD protection No
1000V Insulated No
Size PH0
Blade length 65 mm
Peak type Phillips
Length 130 mm
Logistics
Property Value
Country of origin DE
Customs tariff number 82054000
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes