T4481 DEPZ2L06D5 | C.K Tools

Double screwdriver bit, PZ2, Pozidriv, L 65 mm, T4481 DEPZ2L06D5, package with 5 pieces

Order No.: 05L7146
EAN: 5013969252163
MPN:
T4481 DEPZ2L06D5
Series: Vorteck
T4481 DEPZ2L06D5 C.K Tools Screwdrivers, Bits and Bitholders Image 1
T4481 DEPZ2L06D5 C.K Tools Screwdrivers, Bits and Bitholders Image 2
T4481 DEPZ2L06D5 C.K Tools Screwdrivers, Bits and Bitholders Image 3
T4481 DEPZ2L06D5 C.K Tools Screwdrivers, Bits and Bitholders Image 4
T4481 DEPZ2L06D5 C.K Tools Screwdrivers, Bits and Bitholders Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pck.)
8.1158 € *
Available in 7 Days: 6 pck. - if ordered today
Total Price:
8.12 € *
Price list
Quantity
Price per unit*
1 pck.
8.1158 €
5 pck.
7.7112 €
10 pck.
7.3304 €
*incl. VAT plus shipping costs
Subject to prior sale

Vorteck Impact dbl screwdriver bit, T4481 DEPZ2L06D5, C.K Tools

Vorteck Impact screwdriver bit is designed to be tough, durable and the perfect fit. Made from premium shock resistant steel alloy, expertly heat treated to give long lasting performance and wear resistance.

Features

  • Specially engineered torsion zone gives up to 30 degrees of deformation resistance
  • Magnetised tips help hold the screw in place while positioning
  • Vorteck 1/4" Hex Quick-Lock Shank - Ensures a secure, slip-resistant connection for high torque applications
  • Impact rated - compatible with battery impact drivers
Technical specifications
Filter Property Value
Product type double screwdriver bit
Version 5 pieces
ESD protection No
1000V Insulated No
Size PZ2
Peak type Pozidriv
Length 65 mm
Logistics
Property Value
Customs tariff number 82079030
Country of origin CN
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes
Electrical equipment take-back Electrical equipment take-back