T4470 PZ2L15D3 | C.K Tools
Bit, PZ2, Pozidriv, L 150 mm, T4470 PZ2L15D3, package with 3 pieces
NCNR (non cancelable / non returnable)
Unit Price (€ / pck.)
8.1158 € *
Available in 7 Days: 10 pck. - if ordered today
Total Price:
8.12 € *
Price list
Quantity
Price per unit*
1 pck.
8.1158 €
5 pck.
7.7112 €
10 pck.
7.3304 €
*incl. VAT plus shipping costs
Subject to prior sale
Vorteck Impact screwdriver bit, T4470 PZ2L15D3, C.K Tools
Vorteck Impact screwdriver bit is designed to be tough, durable and the perfect fit. Made from premium shock resistant steel alloy, expertly heat treated to give long lasting performance and wear resistance.
Features
- Specially engineered torsion zone gives up to 30 degrees of deformation resistance
- Magnetised tips help hold the screw in place while positioning
- Vorteck 1/4" Hex Quick-Lock Shank - Ensures a secure, slip-resistant connection for high torque applications
- Impact rated - compatible with battery impact drivers
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | screwdriver bit | |
| Version | 3 pieces | |
| ESD protection | No | |
| 1000V Insulated | No | |
| Size | PZ2 | |
| Peak type | Pozidriv | |
| Length | 150 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82079030 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |
| Electrical equipment take-back | |