T0082A 10 | C.K Tools

Workshop file, 250 mm, semicircular, carbon steel, cut 2, L 310 mm, T0082A 10

Order No.: 08L0225
EAN: 5013969251012
MPN:
T0082A 10
T0082A 10 C.K Tools Files and Sharpeners Image 1
T0082A 10 C.K Tools Files and Sharpeners Image 2
T0082A 10 C.K Tools Files and Sharpeners Image 3
T0082A 10 C.K Tools Files and Sharpeners Image 4
T0082A 10 C.K Tools Files and Sharpeners Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
19.8373 € *
Available: 3 pcs.
Available in 7 Days: 30 pcs. - if ordered today
Total Price:
19.84 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
19.8373 €

Engineers File, T0082A 10, C.K Tools

Engineers File Half Round 250 mm 2nd Cut, Specially designed solid inner core for a safe and secure handle to tang bond.

Features

  • Durable high carbon, black oxide treated steel
  • Ergonomic two component grip
  • Lanyard compatible
  • Second cut
  • Tapered towards the point
Technical specifications
Filter Property Value
Product type workshop file
Version 250 mm
File shape semicircular
Abrasive Material carbon steel
Chop cut 2
Length 310 mm
Logistics
Property Value
Customs tariff number 82031000
Country of origin IN
Compliance
Property Value
SVHC free Yes
RoHS conform Yes
Date of RoHS guidelines 3/31/15