T0080S 6 | C.K Tools
Engineers File Hand 6'' Smooth
Order No.: 03L3428
EAN: 5013969390308
MPN:
T0080S 6
This item is no longer available.
As an alternative, we recommend the following item:
- Manufactured from special file steel, precision cut and hardened for outstanding performance and durability
- Ergonomic soft grip handle for superior comfort and control
- Specially designed solid inner core for a safe and secure handle to tang bond
- Profile: Flat
- One safe edge
- Length: 150 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | workshop file | |
| File shape | flat | |
| Abrasive Material | carbon steel | |
| Chop | smooth cut | |
| Length | 150 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82031000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |