T0079 2 | C.K Tools
Chain Saw File 8 x 3/16''
Order No.: 03L3422
EAN: 5013969389906
MPN:
T0079 2
This item is no longer available.
As an alternative, we recommend the following item:
- Manufactured from special file steel, precision cut and hardened for outstanding performance and durability
- Ergonomic soft grip handle for superior comfort and control
- Specially designed solid inner core for a safe and secure handle to tang bond
- Profile: Rund
- Second cut
- Diameter: 5 mm
- Length: 200 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | chain saw file | |
| Abrasive Material | carbon steel | |
| Chop | cut 2 | |
| Length | 175 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IT |
| Customs tariff number | 82031000 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |