T3114 0815 | C.K Tools
Masonry and multi-purpose drill, Ø 8 mm, 150 mm, spiral, T3114 0815
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
12.1142 € *
Available in 7 Days: 30 pcs. - if ordered today
Total Price:
12.11 € *
Price list
Quantity
Price per unit*
1 pcs.
12.1142 €
5 pcs.
10.9123 €
*incl. VAT plus shipping costs
Subject to prior sale
Hex Shank Masonry Bit, T3114 0815, C.K Tools
8 mm x 150 mm Vorteck masonry and multi-material drill bit for efficient and smooth drilling.
Features
- Innovative Ceratizit Carbide tip with PATENTED groove technology, throw away the hammer and cut with Carbide!
- Optimised for fragile materials such as roof tiles/slates and kitchen /bathroom tiles
- Precision engineered for close to the edge drilling
- Efficient, Up to 30% less pressure needed than standard carbide bits
- Low energy drilling suits battery tools
- No percussion means low noise, low vibration operation
- Sharpened tip helps cut through wood, plastics, and sheet steel without overheating
- Not suitable for hammer action. Minimal pressure should be applied when used in impact drivers
- When independently tested against the two leading brands. Not suitable for high density brick, block, tile and concrete
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | masonry and multi-purpose drill | |
| Head shape | spiral | |
| diameter | 8 mm | |
| Length | 150 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82075030 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | not_relevant |
| SVHC free | Yes |