T4422 04 | C.K Tools

VDE L-key with T-handle, 4 mm, hexagon, L 185 mm, T4422 04

Order No.: 03L4898
EAN: 5013969245035
MPN:
T4422 04
T4422 04 C.K Tools Allen and Torx Keys Image 1
T4422 04 C.K Tools Allen and Torx Keys Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
8.7822 € *
Available in 7 Days: 30 pcs. - if ordered today
Total Price:
8.78 € *
Price list
Quantity
Price per unit*
1 pcs.
8.7822 €
5 pcs.
7.9254 €
10 pcs.
7.1162 €
*incl. VAT plus shipping costs
Subject to prior sale
- VDE/EN 60900 approved - individually tested to 10,000V for safe working up to 1,000V - Premium quality S2 steel blade, hardened and tempered for exceptional strength & durability - Dual component, ergonomic handle - Size: 4 mm
Technical specifications
Filter Property Value
Version L-key with T-handle
1000V Insulated Yes
Size 4 mm
Peak type hexagon
Length 185 mm
Logistics
Property Value
Country of origin TW
Customs tariff number 82041100
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes