T4422 035 | C.K Tools
VDE L-key with T-handle, 3.5 mm, hexagon, L 125 mm, T4422 035
Order No.: 08L1318
EAN: 5013969246193
MPN:
T4422 035
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
8.6513 € *
Available in 7 Days: 30 pcs. - if ordered today
Total Price:
8.65 € *
Price list
Quantity
Price per unit*
1 pcs.
8.6513 €
5 pcs.
7.7588 €
10 pcs.
6.9972 €
*incl. VAT plus shipping costs
Subject to prior sale
- VDE/EN 60900 approved - individually tested to 10,000V for safe working up to 1,000V - Premium quality S2 steel blade, hardened and tempered for exceptional strength & durability - Dual component, ergonomic handle - Size: 3,5 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | L-key with T-handle | |
| 1000V Insulated | Yes | |
| Size | 3.5 mm | |
| Peak type | hexagon | |
| Length | 125 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TW |
| Customs tariff number | 82041100 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |