BYB-4-18H0084 | by.B
Insulated wire end ferrule, 16 mm², 28 mm/18 mm long, DIN 46228-4, blue, BYB-4-18H0084
Order No.: 18H0084
EAN: 4099891988425
MPN:
BYB-4-18H0084
Unit Price (€ / pc.)
0.1464 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
1.46 € *
Price list
Quantity
Price per unit*
10 pcs.
0.1464 €
100 pcs.
0.1285 €
500 pcs.
0.1142 €
1000 pcs.
0.1000 €
5000 pcs.
0.0869 €
*incl. VAT plus shipping costs
Subject to prior sale
Wire end ferrule, BYB-4-18H0084, by.B
Insulated Wire end ferrule, 16 mm², 28 mm long, according to DIN 46228/4, blue.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Cable cross-section | 16 mm² | |
| Isolated | Yes | |
| Colour | blue | |
| Length | 28 mm | |
| Pin lenght | 18 mm | |
| Standard number | DIN 46228-4 | |
| Contact material | copper, tin-plated | |
| Material Insulation | polypropylene | |
| max. operating temperature | 105 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | DE |
| Original Packaging | Bag with 100 pieces |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |