BYB-4-18H0083 | by.B

Insulated wire end ferrule, 16 mm², 24 mm/12 mm long, DIN 46228-4, blue, BYB-4-18H0083

Order No.: 18H0083
EAN: 4099891988418
MPN:
BYB-4-18H0083
BYB-4-18H0083 by.B Wire-end Ferrules
Image may differ
Unit Price (€ / pc.)
0.1071 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
1.07 € *
Price list
Quantity
Price per unit*
10 pcs.
0.1071 €
100 pcs.
0.0940 €
500 pcs.
0.0845 €
1000 pcs.
0.0738 €
5000 pcs.
0.0643 €
*incl. VAT plus shipping costs
Subject to prior sale

Wire end ferrule, BYB-4-18H0083, by.B

Insulated Wire end ferrule, 16 mm², 24 mm long, according to DIN 46228/4, blue.

Technical specifications
Filter Property Value
Cable cross-section 16 mm²
Isolated Yes
Colour blue
Length 24 mm
Pin lenght 12 mm
Standard number DIN 46228-4
Contact material copper, tin-plated
Material Insulation polypropylene
max. operating temperature 105 °C
Logistics
Property Value
Customs tariff number 85369010
Country of origin DE
Original Packaging Bag with 100 pieces
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes