BYB-4-18H0082 | by.B

Insulated wire end ferrule, 10 mm², 28 mm/18 mm long, DIN 46228-4, red, BYB-4-18H0082

Order No.: 18H0082
EAN: 4099891988401
MPN:
BYB-4-18H0082
BYB-4-18H0082 by.B Wire-end Ferrules
Image may differ
Unit Price (€ / pc.)
0.1071 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
1.07 € *
Price list
Quantity
Price per unit*
10 pcs.
0.1071 €
100 pcs.
0.0940 €
500 pcs.
0.0845 €
1000 pcs.
0.0738 €
5000 pcs.
0.0643 €
*incl. VAT plus shipping costs
Subject to prior sale

Wire end ferrule, BYB-4-18H0082, by.B

Insulated Wire end ferrule, 10 mm², 28 mm long, according to DIN 46228/4, red.

Technical specifications
Filter Property Value
Cable cross-section 10 mm²
Isolated Yes
Colour red
Length 28 mm
Pin lenght 18 mm
Standard number DIN 46228-4
Contact material copper, tin-plated
Material Insulation polypropylene
max. operating temperature 105 °C
Logistics
Property Value
Customs tariff number 85369010
Country of origin DE
Original Packaging Bag with 100 pieces
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes