BYB-4-18H0080 | by.B

Insulated wire end ferrule, 6.0 mm², 26 mm/18 mm long, DIN 46228-4, yellow, BYB-4-18H0080

Order No.: 18H0080
EAN: 4099891988388
MPN:
BYB-4-18H0080
BYB-4-18H0080 by.B Wire-end Ferrules
Image may differ
Unit Price (€ / pc.)
0.0869 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
0.87 € *
Price list
Quantity
Price per unit*
10 pcs.
0.0869 €
100 pcs.
0.0762 €
500 pcs.
0.0678 €
1000 pcs.
0.0595 €
5000 pcs.
0.0524 €
*incl. VAT plus shipping costs
Subject to prior sale

Wire end ferrule, BYB-4-18H0080, by.B

Insulated Wire end ferrule, 6,0 mm², 26 mm long, according to DIN 46228/4, yellow.

Technical specifications
Filter Property Value
Cable cross-section 6.0 mm²
Isolated Yes
Colour yellow
Length 26 mm
Pin lenght 18 mm
Standard number DIN 46228-4
Contact material copper, tin-plated
Material Insulation polypropylene
max. operating temperature 105 °C
Logistics
Property Value
Customs tariff number 85369010
Country of origin DE
Original Packaging Bag with 100 pieces
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes