BYB-4-18H0076 | by.B

Insulated wire end ferrule, 4.0 mm², 17 mm/10 mm long, DIN 46228-4, gray, BYB-4-18H0076

Order No.: 18H0076
EAN: 4099891988340
MPN:
BYB-4-18H0076
BYB-4-18H0076 by.B Wire-end Ferrules
Image may differ
Unit Price (€ / pc.)
0.0369 € *
Available: 4,900 pcs.
Total Price:
0.37 € *
Price list
Quantity
Price per unit*
10 pcs.
0.0369 €
100 pcs.
0.0321 €
500 pcs.
0.0286 €
1000 pcs.
0.0250 €
5000 pcs.
0.0214 €
*incl. VAT plus shipping costs
Subject to prior sale

Wire end ferrule, BYB-4-18H0076, by.B

Insulated Wire end ferrule, 4,0 mm², 17 mm long, according to DIN 46228/4, gray.

Technical specifications
Filter Property Value
Cable cross-section 4.0 mm²
Isolated Yes
Colour gray
Length 17 mm
Pin lenght 10 mm
Standard number DIN 46228-4
Contact material copper, tin-plated
Material Insulation polypropylene
max. operating temperature 105 °C
Logistics
Property Value
Customs tariff number 85369010
Country of origin DE
Original Packaging Bag with 500 pieces
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes