BYB-4-18H0073 | by.B
Insulated wire end ferrule, 2.5 mm², 16 mm/10 mm long, DIN 46228-4, blue, BYB-4-18H0073
Order No.: 18H0073
EAN: 4099891988319
MPN:
BYB-4-18H0073
Unit Price (€ / pc.)
0.0357 € *
Available: 4,260 pcs.
Total Price:
0.36 € *
Price list
Quantity
Price per unit*
10 pcs.
0.0357 €
100 pcs.
0.0321 €
500 pcs.
0.0286 €
1000 pcs.
0.0250 €
5000 pcs.
0.0214 €
*incl. VAT plus shipping costs
Subject to prior sale
Wire end ferrule, BYB-4-18H0073, by.B
Insulated Wire end ferrule, 2,5 mm², 16 mm long, according to DIN 46228/4, blue.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Cable cross-section | 2.5 mm² | |
| Isolated | Yes | |
| Colour | blue | |
| Length | 16 mm | |
| Pin lenght | 10 mm | |
| Standard number | DIN 46228-4 | |
| Contact material | copper, tin-plated | |
| Material Insulation | polypropylene | |
| max. operating temperature | 105 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | DE |
| Original Packaging | Bag with 500 pieces |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |