BYB-4-18H0067 | by.B

Insulated wire end ferrule, 1.5 mm², 12 mm/6 mm long, DIN 46228-4, black, BYB-4-18H0067

Order No.: 18H0067
EAN: 4099891988258
MPN:
BYB-4-18H0067
BYB-4-18H0067 by.B Wire-end Ferrules
Image may differ
Unit Price (€ / pc.)
0.0238 € *
Available: 3,900 pcs.
Total Price:
0.24 € *
Price list
Quantity
Price per unit*
10 pcs.
0.0238 €
100 pcs.
0.0202 €
500 pcs.
0.0190 €
1000 pcs.
0.0167 €
5000 pcs.
0.0143 €
*incl. VAT plus shipping costs
Subject to prior sale

Wire end ferrule, BYB-4-18H0067, by.B

Insulated Wire end ferrule, 1,5 mm², 12 mm long, according to DIN 46228/4, black.

Technical specifications
Filter Property Value
Cable cross-section 1.5 mm²
Isolated Yes
Colour black
Length 12 mm
Pin lenght 6 mm
Standard number DIN 46228-4
Contact material copper, tin-plated
Material Insulation polypropylene
max. operating temperature 105 °C
Logistics
Property Value
Customs tariff number 85369010
Country of origin DE
Original Packaging Bag with 500 pieces
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes