BYB-4-18H0065 | by.B
Insulated wire end ferrule, 1.0 mm², 16 mm/10 mm long, DIN 46228-4, red, BYB-4-18H0065
Order No.: 18H0065
EAN: 4099891988234
MPN:
BYB-4-18H0065
Unit Price (€ / pc.)
0.0274 € *
Available: 4,900 pcs.
Total Price:
0.27 € *
Price list
Quantity
Price per unit*
10 pcs.
0.0274 €
100 pcs.
0.0238 €
500 pcs.
0.0214 €
1000 pcs.
0.0190 €
5000 pcs.
0.0155 €
*incl. VAT plus shipping costs
Subject to prior sale
Wire end ferrule, BYB-4-18H0065, by.B
Insulated Wire end ferrule, 1,0 mm², 16 mm long, according to DIN 46228/4, red.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Cable cross-section | 1.0 mm² | |
| Isolated | Yes | |
| Colour | red | |
| Length | 16 mm | |
| Pin lenght | 10 mm | |
| Standard number | DIN 46228-4 | |
| Contact material | copper, tin-plated | |
| Material Insulation | polypropylene | |
| max. operating temperature | 105 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | DE |
| Original Packaging | Bag with 500 pieces |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |