BYB-4-18H0055 | by.B
Insulated wire end ferrule, 0.34 mm², 12 mm/8 mm long, DIN 46228-4, pink, BYB-4-18H0055
Order No.: 18H0055
EAN: 4099891988135
MPN:
BYB-4-18H0055
Unit Price (€ / pc.)
0.0333 € *
Available: 3,800 pcs.
Total Price:
0.33 € *
Price list
Quantity
Price per unit*
10 pcs.
0.0333 €
100 pcs.
0.0298 €
500 pcs.
0.0262 €
1000 pcs.
0.0226 €
5000 pcs.
0.0202 €
*incl. VAT plus shipping costs
Subject to prior sale
Wire end ferrule, BYB-4-18H0055, by.B
Insulated Wire end ferrule, 0,34 mm², 12 mm long, according to DIN 46228/4, pink.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Cable cross-section | 0.34 mm² | |
| Isolated | Yes | |
| Colour | pink | |
| Length | 12 mm | |
| Pin lenght | 8 mm | |
| Standard number | DIN 46228-4 | |
| Contact material | copper, tin-plated | |
| Material Insulation | polypropylene | |
| max. operating temperature | 105 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | DE |
| Original Packaging | Bag with 500 pieces |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |