BYB-4-18H0052 | by.B

Insulated wire end ferrule, 0.25 mm², 10 mm/6 mm long, DIN 46228-4, purple, BYB-4-18H0052

Order No.: 18H0052
EAN: 4099891988104
MPN:
BYB-4-18H0052
BYB-4-18H0052 by.B Wire-end Ferrules
Image may differ
Unit Price (€ / pc.)
0.0298 € *
Available: 3,100 pcs.
Total Price:
0.30 € *
Price list
Quantity
Price per unit*
10 pcs.
0.0298 €
100 pcs.
0.0262 €
500 pcs.
0.0238 €
1000 pcs.
0.0202 €
5000 pcs.
0.0178 €
*incl. VAT plus shipping costs
Subject to prior sale

Wire end ferrule, BYB-4-18H0052, by.B

Insulated Wire end ferrule, 0,25 mm², 10 mm long, according to DIN 46228/4, purple.

Technical specifications
Filter Property Value
Cable cross-section 0.25 mm²
Isolated Yes
Colour purple
Length 10 mm
Pin lenght 6 mm
Standard number DIN 46228-4
Contact material copper, tin-plated
Material Insulation polypropylene
max. operating temperature 105 °C
Logistics
Property Value
Customs tariff number 85369010
Country of origin DE
Original Packaging Bag with 500 pieces
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes