BYB-4-18H0045 | by.B
Uninsulated wire end ferrule, 6.0 mm², 18 mm long, DIN 46228-1, BYB-4-18H0045
Order No.: 18H0045
EAN: 4099891985769
MPN:
BYB-4-18H0045
Unit Price (€ / pc.)
0.2094 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
2.09 € *
Price list
Quantity
Price per unit*
10 pcs.
0.2094 €
100 pcs.
0.1749 €
1000 pcs.
0.1535 €
5000 pcs.
0.1404 €
10000 pcs.
0.1261 €
*incl. VAT plus shipping costs
Subject to prior sale
Wire end ferrule, BYB-4-18H0045, by.B
Uninsulated wire end ferrule, 6,0 mm², 18 mm long, copper, tin-plated, according to DIN 46228/1.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Cable cross-section | 6.0 mm² | |
| Isolated | No | |
| Length | 18 mm | |
| Standard number | DIN 46228-1 | |
| Contact material | copper, tin-plated |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | DE |
| Original Packaging | Bag with 250 pieces |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |