BYB-4-18H0006 | by.B
Uninsulated wire end ferrule, 0.5 mm², 6 mm long, DIN 46228-1, BYB-4-18H0006
Order No.: 18H0006
EAN: 4099891985370
MPN:
BYB-4-18H0006
Unit Price (€ / pc.)
0.0143 € *
Available: 10,290 pcs.
Total Price:
0.14 € *
Price list
Quantity
Price per unit*
10 pcs.
0.0143 €
100 pcs.
0.0119 €
1000 pcs.
0.0107 €
5000 pcs.
0.0095 €
10000 pcs.
0.0083 €
*incl. VAT plus shipping costs
Subject to prior sale
Wire end ferrule, BYB-4-18H0006, by.B
Uninsulated wire end ferrule, 0,5 mm², 6 mm long, copper, tin-plated, according to DIN 46228/1.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Cable cross-section | 0.5 mm² | |
| Isolated | No | |
| Length | 6 mm | |
| Standard number | DIN 46228-1 | |
| Contact material | copper, tin-plated |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Bag with 1,000 pieces |
| Customs tariff number | 85369010 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |