BYB-4-18H0044 | by.B

Uninsulated wire end ferrule, 6.0 mm², 15 mm long, DIN 46228-1, BYB-4-18H0044

Order No.: 18H0044
EAN: 4099891985752
MPN:
BYB-4-18H0044
BYB-4-18H0044 by.B Wire-end Ferrules
Image may differ
Unit Price (€ / pc.)
0.1511 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
1.51 € *
Price list
Quantity
Price per unit*
10 pcs.
0.1511 €
100 pcs.
0.1261 €
1000 pcs.
0.1107 €
5000 pcs.
0.1012 €
10000 pcs.
0.0904 €
*incl. VAT plus shipping costs
Subject to prior sale

Wire end ferrule, BYB-4-18H0044, by.B

Uninsulated wire end ferrule, 6,0 mm², 15 mm long, copper, tin-plated, according to DIN 46228/1.

Technical specifications
Filter Property Value
Cable cross-section 6.0 mm²
Isolated No
Length 15 mm
Standard number DIN 46228-1
Contact material copper, tin-plated
Logistics
Property Value
Customs tariff number 85369010
Country of origin DE
Original Packaging Bag with 250 pieces
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes