BYB-4-18H0041 | by.B
Uninsulated wire end ferrule, 4.0 mm², 20 mm long, DIN 46228-1, BYB-4-18H0041
Order No.: 18H0041
EAN: 4099891985721
MPN:
BYB-4-18H0041
Unit Price (€ / pc.)
0.0536 € *
Available: 5,000 pcs.
Total Price:
0.54 € *
Price list
Quantity
Price per unit*
10 pcs.
0.0536 €
100 pcs.
0.0440 €
1000 pcs.
0.0393 €
5000 pcs.
0.0357 €
10000 pcs.
0.0321 €
*incl. VAT plus shipping costs
Subject to prior sale
Wire end ferrule, BYB-4-18H0041, by.B
Uninsulated wire end ferrule, 4,0 mm², 20 mm long, copper, tin-plated, according to DIN 46228/1.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Cable cross-section | 4.0 mm² | |
| Isolated | No | |
| Length | 20 mm | |
| Standard number | DIN 46228-1 | |
| Contact material | copper, tin-plated |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | DE |
| Original Packaging | Bag with 1,000 pieces |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |